Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series, NZM2(-4) Series, N(S)3(-4) Series,

Subtotal (1 unit)*

€206.50

(exc. VAT)

€254.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.50

*price indicative

RS Stock No.:
537-5624
Mfr. Part No.:
259589 NZM2/3-XUHIV110-130AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Trip

Range

Xboard

Series

NZM2/3

For Use With

NZM3(-4) Series, NZM2(-4) Series, N(S)3(-4) Series, N(S)2(-4) Series

Contact Configuration

2 Make

Sub Type

Undervoltage Release

Standards/Approvals

UL 489, UL, IEC 60947, IEC, CSA, CE

Control Voltage

130V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Under Voltage Releases


For use with NZM1and 2 range of MCCBs

Note

NZM2 Release not shown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy