Eaton, NZM, NZM Undervoltage Release, DIN Rail
- RS Stock No.:
- 257-948
- Mfr. Part No.:
- 284407 NZM2/3-XUHIV20LK110-130AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€234.01
(exc. VAT)
€287.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.01 |
*price indicative
- RS Stock No.:
- 257-948
- Mfr. Part No.:
- 284407 NZM2/3-XUHIV20LK110-130AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Undervoltage Release | |
| Range | NZM | |
| Series | NZM | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 130V ac | |
| Terminal Type | Screw | |
| Width | 30mm | |
| Standards/Approvals | CE, IEC, UL, RoHS, IEC60947, UL489, ULCSA | |
| Height | 90mm | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Undervoltage Release | ||
Range NZM | ||
Series NZM | ||
Mount Type DIN Rail | ||
Rated AC Voltage 130V ac | ||
Terminal Type Screw | ||
Width 30mm | ||
Standards/Approvals CE, IEC, UL, RoHS, IEC60947, UL489, ULCSA | ||
Height 90mm | ||
Depth 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series offers an advanced solution for circuit protection, embodying superior reliability and cutting-edge technology in a compact design. This model features an under voltage release mechanism, ensuring enhanced safety by preventing accidental switch-on when under voltage occurs. Ideal for a range of applications, it is perfectly suited for use in emergency circuits and interlock systems. The meticulous engineering ensures that it meets stringent compliance standards, providing peace of mind for both manufacturers and end-users. Its lightweight design and robust construction make it an essential component for modern electrical installations, delivering the performance and efficiency that today's environments demand.
Includes a clear specification for optimal functionality
Engineered for precise operation, enhancing overall safety
Lightweight design facilitates easy installation across various applications
Robust construction meets rigorous compliance standards
Features dual early-make auxiliary contacts to streamline operations
Integrates seamlessly with emergency-stop devices for additional safety measures
Designed to prevent accidental contact with primary circuits during operation
Offers thorough verification of thermal stability to maintain performance
Utilises UV radiation resistance for durability in challenging environments
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series N(S)3(-4) Series,
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), N3(-4)
- Eaton NZM Undervoltage Release for use with PXR20(25) NZM3(-4), PXR20(25) NZM2(-4)
