Siemens Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers

Subtotal (1 unit)*

€37.24

(exc. VAT)

€45.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.24

*price indicative

RS Stock No.:
706-1954
Mfr. Part No.:
3RV2902-1DS0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Shunt Trip

Range

SIRIUS

Series

SIRIUS

For Use With

3RV2 Series Circuit Breakers

Mount Type

Snap-On

Terminal Type

Screw

Standards/Approvals

UKCA, CE, UL, CSA, EAC

COO (Country of Origin):
TR

Circuit Protection Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy