CONEC Silver Hex Nut, Shell Size M16 for use with Circular Connector
- RS Stock No.:
- 228-1313
- Distrelec Article No.:
- 304-31-353
- Mfr. Part No.:
- 43-01155
- Manufacturer:
- Amphenol CONEC
Bulk discount available
Subtotal (1 bag of 10 units)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €0.553 | €5.53 |
| 100 - 240 | €0.528 | €5.28 |
| 250 - 490 | €0.503 | €5.03 |
| 500 - 2490 | €0.446 | €4.46 |
| 2500 + | €0.406 | €4.06 |
*price indicative
- RS Stock No.:
- 228-1313
- Distrelec Article No.:
- 304-31-353
- Mfr. Part No.:
- 43-01155
- Manufacturer:
- Amphenol CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol CONEC | |
| Shell Size | M16 | |
| Product Type | Connector Nut | |
| Accessory Type | Hex Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Nickel, Copper Zinc Alloy | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Amphenol CONEC | ||
Shell Size M16 | ||
Product Type Connector Nut | ||
Accessory Type Hex Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Nickel, Copper Zinc Alloy | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The CONEC M16 connector hex nut available in silver colour.
It has 21 mm diameter
RoHS compliant
Related links
- HARTING Sliver Hex Nut, Shell Size M10 x 0.5 mm for use with Circular Connector
- CONEC Silver Socket Housing, Shell Size 20 mm for use with Connector
- HARTING Silver Hex Nut for use with M8 Circular Connector
- Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- Phoenix Contact Sliver Counter Nut, Shell Size M16 x 1.5 for use with Connector
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- binder Connector Nut, Shell Size M16 for use with M16 Connector
- Phoenix Contact Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
