Amphenol Industrial Vent
- RS Stock No.:
- 231-0188
- Mfr. Part No.:
- VENT-PS1YGY-N8001
- Manufacturer:
- Amphenol Industrial
Subtotal (1 pack of 2 units)*
€9.07
(exc. VAT)
€11.156
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.535 | €9.07 |
*price indicative
- RS Stock No.:
- 231-0188
- Mfr. Part No.:
- VENT-PS1YGY-N8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Accessory Type | Vent | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Accessory Type Vent | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector vent with nut which has M12 x 1.5 thread size. It is made from nylon.
IP rating IP68
Corrosion resistance
Corrosion resistance
Related links
- Amphenol Industrial Grey Vent
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit M12 Connection
- Amphenol Industrial M12 Pressure Relief Vent
- Amphenol Industrial Industrial Circular Connector M12 Connector VENT Series
- Amphenol Industrial 7psi Pressure Relief Valve With Metric M12 Connection
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 13mm H
