ITT Cannon Black Sealed Cable Clamp, Shell Size 10 mm for use with Trident connectors
- RS Stock No.:
- 237-4111
- Mfr. Part No.:
- TNA10CC-HC00L / 192900-0636
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- Plus 87 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.68 |
| 10 - 49 | €9.82 |
| 50 - 99 | €9.38 |
| 100 - 199 | €8.89 |
| 200 + | €8.60 |
*price indicative
- RS Stock No.:
- 237-4111
- Mfr. Part No.:
- TNA10CC-HC00L / 192900-0636
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Seal | |
| Shell Size | 10 mm | |
| Accessory Type | Sealed Cable Clamp | |
| For Use With | Trident connectors | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | Specifications and dimensions subject to change | |
| Series | TNA | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Seal | ||
Shell Size 10 mm | ||
Accessory Type Sealed Cable Clamp | ||
For Use With Trident connectors | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals Specifications and dimensions subject to change | ||
Series TNA | ||
- COO (Country of Origin):
- HU
The ITT Cannon TNA series is the sealed cable clamps for use with ringlock circular connectors. The shell size of this sealed cable clamp is the 10.
Provides strain relief and wire protection
Related links
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10 mm for use with TNM Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 16 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with TNM Circular Connectors
- ITT Cannon Black Panel Gaskets, Shell Size 24 mm for use with Trident connectors
- ITT Cannon Black Panel Gaskets, Shell Size 16 mm for use with Trident connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with Ringlock Circular Connectors
