Amphenol Socapex Grey Caplock, Shell Size T15 for use with 38999 Series III Receptacles
- RS Stock No.:
- 248-4996
- Mfr. Part No.:
- CAPLOCK15TX
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
€52.33
(exc. VAT)
€64.37
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.33 |
| 5 - 9 | €50.08 |
| 10 - 24 | €48.52 |
| 25 - 49 | €46.73 |
| 50 + | €45.64 |
*price indicative
- RS Stock No.:
- 248-4996
- Mfr. Part No.:
- CAPLOCK15TX
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Shell Size | T15 | |
| Accessory Type | Caplock | |
| For Use With | 38999 Series III Receptacles | |
| Colour | Grey | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Shell Size T15 | ||
Accessory Type Caplock | ||
For Use With 38999 Series III Receptacles | ||
Colour Grey | ||
Material Plastic | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex caplock which is a locking ring for caps of 38999 series III receptacles. It is with torx safety screw and having size T015. It lock onto a receptacle to secure the port access. Once locked around the cap, Caplock turns freely around the cap and prevents fingers from unlocking it.
Prevent from intrusion or human error
Secure connectors
Secure connectors
Related links
- Amphenol Socapex Grey Caplock, Shell Size T15 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Caplock, Shell Size T17 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Caplock, Shell Size T25 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Caplock, Shell Size T23 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Caplock, Shell Size T21 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Caplock, Shell Size T13 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Caplock, Shell Size T19 for use with 38999 Series III Receptacles
- Amphenol Socapex Grey Caplock, Shell Size T11 for use with 38999 Series III Receptacles
