Amphenol Socapex Grey Pluglock, Shell Size T17 for use with 38999 Series III Plugs
- RS Stock No.:
- 248-5020
- Mfr. Part No.:
- PLUGLOCK17WR
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
€61.42
(exc. VAT)
€75.55
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €61.42 |
| 5 - 9 | €58.84 |
| 10 - 24 | €57.00 |
| 25 - 49 | €54.90 |
| 50 + | €53.56 |
*price indicative
- RS Stock No.:
- 248-5020
- Mfr. Part No.:
- PLUGLOCK17WR
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Shell Size | T17 | |
| Accessory Type | Pluglock | |
| For Use With | 38999 Series III Plugs | |
| Colour | Grey | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Shell Size T17 | ||
Accessory Type Pluglock | ||
For Use With 38999 Series III Plugs | ||
Colour Grey | ||
Material Plastic | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex caplock which is a locking ring for caps of 38999 series III plugs. It is with cable seal and having size T017. It lock onto a receptacle to secure the port access. Once locked around the cap, Caplock turns freely around the cap and prevents fingers from unlocking it.
Prevent from intrusion or human error
Secure connectors
Secure connectors
Related links
- Amphenol Socapex Grey Pluglock, Shell Size T17 for use with 38999 Series III Plugs
- Amphenol Socapex Grey Pluglock, Shell Size T19 for use with 38999 Series III Plugs
- Amphenol Socapex Grey Pluglock, Shell Size T23 for use with 38999 Series III Plugs
- Amphenol Socapex Grey Pluglock, Shell Size T11 for use with 38999 Series III Plugs
- Amphenol Socapex Grey Pluglock, Shell Size T15 for use with 38999 Series III Plugs
- Amphenol Socapex Grey Pluglock, Shell Size T09 for use with 38999 Series III Plugs
- Amphenol Socapex Grey Pluglock, Shell Size T21 for use with 38999 Series III Plugs
- Amphenol Socapex Grey Pluglock, Shell Size T13 for use with 38999 Series III Plugs
