TE Connectivity Black Receptacle, Shell Size 13 for use with Connectors, Cable
- RS Stock No.:
- 258-8629
- Mfr. Part No.:
- 2-2407269-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1800 units)*
€3,513.60
(exc. VAT)
€4,321.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1800 - 1800 | €1.952 | €3,513.60 |
| 3600 + | €1.882 | €3,387.60 |
*price indicative
- RS Stock No.:
- 258-8629
- Mfr. Part No.:
- 2-2407269-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 13 | |
| Product Type | Protective Cap | |
| Accessory Type | Receptacle | |
| For Use With | Connectors, Cable | |
| Colour | Black | |
| Material | Polyethylene | |
| Standards/Approvals | EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 13 | ||
Product Type Protective Cap | ||
Accessory Type Receptacle | ||
For Use With Connectors, Cable | ||
Colour Black | ||
Material Polyethylene | ||
Standards/Approvals EU RoHS, EU REACH | ||
- COO (Country of Origin):
- TW
The TE Connectivity CPC disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies.
Design to fit existing CPC portfolio
Disposable
Temperature resistant up to 80° C
Recyclable
