TE Connectivity Yellow Receptacle, Shell Size 17 for use with Cable, Connectors

Bulk discount available

Subtotal (1 pack of 200 units)*

€395.60

(exc. VAT)

€486.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 - 200€1.978€395.60
400 - 400€1.946€389.20
600 +€1.887€377.40

*price indicative

RS Stock No.:
258-8661
Mfr. Part No.:
4-2407269-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shell Size

17

Product Type

Protective Cap

Accessory Type

Receptacle

For Use With

Cable, Connectors

Colour

Yellow

Material

Polyethylene

Standards/Approvals

EU REACH, EU RoHS

COO (Country of Origin):
TW
The TE Connectivity CPC disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies.

Design to fit existing CPC portfolio

Disposable

Temperature resistant up to 80° C

Recyclable

Related links