TE Connectivity Orange Plug, Shell Size 23 for use with Cable, Connectors
- RS Stock No.:
- 258-8663
- Mfr. Part No.:
- 5-2407269-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 200 units)*
€407.80
(exc. VAT)
€501.60
(inc. VAT)
In Stock
- Plus 1,200 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | €2.039 | €407.80 |
| 400 + | €1.75 | €350.00 |
*price indicative
- RS Stock No.:
- 258-8663
- Mfr. Part No.:
- 5-2407269-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 23 | |
| Product Type | Protective Cap | |
| Accessory Type | Plug | |
| For Use With | Cable, Connectors | |
| Colour | Orange | |
| Material | Polyethylene | |
| Standards/Approvals | EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 23 | ||
Product Type Protective Cap | ||
Accessory Type Plug | ||
For Use With Cable, Connectors | ||
Colour Orange | ||
Material Polyethylene | ||
Standards/Approvals EU REACH, EU RoHS | ||
The TE Connectivity CPC disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies.
Design to fit existing CPC portfolio
Disposable
Temperature resistant up to 80° C
Recyclable
