Amphenol Limited Olive Strain Relief, Shell Size 37/20mm for use with Cables

Bulk discount available

Subtotal (1 unit)*

€21.14

(exc. VAT)

€26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€21.14
10 - 24€20.12
25 - 49€19.51
50 - 99€19.09
100 +€18.62

*price indicative

RS Stock No.:
261-4988
Mfr. Part No.:
M85049/52-1-20W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

37/20mm

Accessory Type

Strain Relief

For Use With

Cables

Colour

Olive

Material

Aluminium Alloy

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.

Cost effective cable holding option
Weight saving

Related links