Phoenix Contact Protective Cap

Subtotal (1 pack of 10 units)*

€160.11

(exc. VAT)

€196.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€160.11€16.011

*price indicative

RS Stock No.:
265-7314
Mfr. Part No.:
1616068
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Protective Cap

Material

Metal

COO (Country of Origin):
DE
The Phoenix Contact metal dust protection cap has M17 locking type.

IP67 degree of protection

Related links