Amphenol Industrial Grey Sealing Cap
- RS Stock No.:
- 283-5758
- Distrelec Article No.:
- 144-46-670
- Mfr. Part No.:
- DS25043-14D(624)
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Temporarily out of stock
- 749 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 283-5758
- Distrelec Article No.:
- 144-46-670
- Mfr. Part No.:
- DS25043-14D(624)
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Protective Cap | |
| Accessory Type | Sealing Cap | |
| Colour | Grey | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Protective Cap | ||
Accessory Type Sealing Cap | ||
Colour Grey | ||
Material Aluminium | ||
Standards/Approvals No | ||
The sealing cap is designed to provide exceptional performance in various applications. With advanced technology and high-quality materials, this product is a reliable choice for professionals and hobbyists alike.
Highly durable and long-lasting construction ensures reliability
Advanced technology for superior performance
Easy to install and use for seamless integration into existing systems
Compact design for convenient placement in various settings
Versatile applications for a wide range of uses
Related links
- Amphenol Industrial
- Amphenol Industrial Grey Waterproof Cap with Chain, Shell Size 22.4 mm for use with Circular Connector
- Amphenol Industrial Grey Cable Clamp for use with MIL-C-5015 Connector
- Amphenol Industrial H4 Series, Sealing Cap
- Amphenol Industrial Male Black Sealing Cap IP65 for use with HPT-3-MD and HPT-3-MDW Power Connectors
- Amphenol Industrial Female Black Sealing Cap IP65 for use with HPT-3-FD and HPT-3-FDW Power Connectors
- Amphenol Industrial Brass Straight 61 Way Panel MIL Spec Circular Connector Male Bayonet,
- Amphenol Industrial Pin Contacts MIL-DTL-26482
