Phoenix Contact Socket Adapter
- RS Stock No.:
- 130-183
- Mfr. Part No.:
- 2981897
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-183
- Mfr. Part No.:
- 2981897
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| End 1 Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
End 1 Gender Female | ||
- COO (Country of Origin):
- DE
The Phoenix Contact adapter is designed for PSR RSM hardware interface for HTL encoder, offering reliable signal conditioning. Ideal for industrial applications, this adapter ensures seamless integration and smooth operation. Enhance your systems with this high quality adapter for optimal performance.
Technical data for easy integration
Certified approvals for quality assurance
Certified approvals for quality assurance
Related links
- Phoenix Contact 8 Pole Socket Socket Adapter
- Phoenix Contact M18 Socket Adapter
- Phoenix Contact Y-Shaped 4 Pole M12 Plug to 4 Pole M12 Socket Adapter
- Phoenix Contact Y-Shaped 8 Pole M12 Plug to 8 Pole M12 Socket Adapter
- Phoenix Contact Y-Shaped 5 Pole M12 Plug to 5 Pole M12 Socket Adapter
- Phoenix Contact 3 Pole M12 Plug to 6 Pole M8 Socket Adapter
- Phoenix Contact 4 Pole M12 Plug to 6 Pole M8 Socket Adapter
- Phoenix Contact 4 Pole M8 Plug to 6 Pole M8 Socket Adapter
