Lumberg Automation Straight Circular Connector Adapter 4 M12 5 M12 Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€60.40

(exc. VAT)

€74.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€60.40-
10 +€55.577%

*price indicative

RS Stock No.:
145-846
Mfr. Part No.:
33268 ASBS 2 M12-5S 1-2 F
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Circular Connector Adapter

Current

4A

Contact Gender A

Female

Connector Size A

M12

Contact Gender B

Male

Connector Size B

M12

Number of Ports A

2

Number of Contacts A

4

Number of Contacts B

5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP67

Standards/Approvals

E315587, cULus

Series

T-Splitter

Voltage

50V ac, 60V ac

Orientation

Straight

Contact Material

Copper Zinc Alloy

Contact Plating

Nickel Gold Alloy

COO (Country of Origin):
CZ
The Lumberg Automation T Splitter Sensor and Actuator features a durable orange PUR body and is designed for reliable connectivity in harsh environments. With an IP67 rating, it provides excellent protection against dust and water. This 5 pin M12 male to 4 pin M12 female connector supports 50 V AC / 60 V DC, with a UL rating of 30 V AC/DC and a current capacity of 4 A, making it ideal for industrial applications.

Fixed curled nuts to relief installation effort

2 x M4 mounting holes with distance pins to mounting plate

CuZn contact base material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy