Amphenol Industrial Straight Connector 5 M12 Male
- RS Stock No.:
- 216-632
- Mfr. Part No.:
- HDM12A-05PMMP-SF8002
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €7.50
View bulk pricing optionsSubtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.32 | - |
| 10 - 24 | €8.57 | €7.50 |
| 25 + | €7.56 | €44.00 |
*price indicative
- RS Stock No.:
- 216-632
- Mfr. Part No.:
- HDM12A-05PMMP-SF8002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| IP Rating | IP69K, IP68 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
IP Rating IP69K, IP68 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol Connector has metal shielding. Its operating temperature between -40°C to +125°C.
Receptacle
IP68 protection rated
Related links
- Amphenol Industrial Straight Connector 5 M12 Male
- Amphenol Industrial Straight Connector 5 M12 Male M12
- Amphenol Industrial Straight Connector 5 M12 Female
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, M Series
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- RS PRO Straight Circular Connector 5 M12 Male 5 M12 Female
