Phoenix Contact Y Adapter 5 M12 Female 5 M12 Female

Image representative of range

Subtotal (1 pack of 5 units)*

€103.97

(exc. VAT)

€127.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€103.97€20.794

*price indicative

RS Stock No.:
487-827
Mfr. Part No.:
2819163
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Adapter

Connector Gender A

Female

Contact Gender A

Male

Current

4A

Connector Size A

M12

Connector Size B

M12

Contact Gender B

Female

Connector Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Contacts B

5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP65, IP67

Voltage

60V

Standards/Approvals

IEC 61076-2-101

Orientation

Y

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

Shell Plating

Nickel Plated

Length

50.1mm

COO (Country of Origin):
PL
The Phoenix Contact Y plug is designed for connecting a Loop 2 S Line module with the Loop 2 and functions as a Y distributor. It features 5 positions and 2 cable outlets. The plug is not shielded and has coding type A with an M12 thread. It is suitable for insulation characteristics with overvoltage category II and a degree of pollution of 3, making it an effective and reliable solution for your connection needs.

RoHS compliant

IP65 and IP67 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy