Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS Stock No.:
- 488-489
- Mfr. Part No.:
- 1519723
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-489
- Mfr. Part No.:
- 1519723
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Current | 4A | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, UL Listed, EU RoHS, EAC, IEC 61076-2-101, EU REACH SVHC, cUL Listed | |
| Orientation | T | |
| Contact Material | Copper Zinc Alloy | |
| Length | 55.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Current 4A | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP65, IP67 | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, UL Listed, EU RoHS, EAC, IEC 61076-2-101, EU REACH SVHC, cUL Listed | ||
Orientation T | ||
Contact Material Copper Zinc Alloy | ||
Length 55.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact T distributor offers a versatile solution for your connectivity needs. Specifically designed for efficient data transmission, this T distributor facilitates connections for a range of industrial applications. With its five position configuration and unshielded design, it seamlessly integrates into M12 environments, ensuring reliable performance. Built to withstand the rigours of industrial operations, it boasts robust environmental protection ratings, making it suitable for varied temperature conditions. The intuitive layout simplifies installation, while its durable construction ensures longevity in demanding settings.
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Compatible with a wide range of M12 connections for enhanced versatility
Durable materials contribute to increased longevity and reduced maintenance costs
Simplified connectivity with up to five positions for convenient access
Lightweight structure facilitates easy handling and installation
Related links
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
- Telemecanique Sensors T Circular Connector Adapter 5 M12 Female 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 5
