HARTING Straight PCB Card Adapter 4 M12 Male 4 Female

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€24.65

(exc. VAT)

€30.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€24.65-
10 +€22.687%

*price indicative

RS Stock No.:
751-804
Mfr. Part No.:
21033811431
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Connector Gender A

Male

Contact Gender A

Male

Current

4A

Contact Gender B

Female

Connector Gender B

Female

Number of Ports A

1

Number of Contacts A

4

Number of Ports B

1

Number of Contacts B

4

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Voltage

50V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Material

Copper Alloy

Length

33.2mm

Contact Plating

Gold

COO (Country of Origin):
RO
The HARTING PCB receptacle male front D-cod 4-pole serves as a reliable connector solution designed for seamless integration in various electronic applications. This component facilitates efficient connections through its sturdy reflow soldering termination method, ensuring robust performance in demanding environments. With its male configuration and specific D-coding, this receptacle provides optimal compatibility for circular connector systems, promoting secure and dependable electrical interfaces. Engineered for front mounting, it meets stringent specifications, making it Ideal for applications that require durability and compliance with international standards.

Features & Benefits


Rated current capacity of 4 A for reliable power transmission

Rated voltage of 50 V ensures stability in various applications

Supports a data rate of 100 Mbit/s for efficient signal transfer

Material insert MADE from liquid crystal polymer (LCP) enhances thermal stability

Gold plating on contacts improves connectivity and corrosion resistance

Operating temperature range of -40 to +85 °C accommodates diverse environmental conditions

Degree of protection IP65/IP67 guarantees resistance to dust and water ingress when mated

Includes a robust locking mechanism with PushPull locking type for secure connections

Compliant with IEC 61076-2-101 for assured performance in electrical applications

Ensures RoHS compliance with considerations for lead and nickel, reflecting commitment to safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy