Bulgin T Circular Connector Adapter M12 Male 4 M12 Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€36.02

(exc. VAT)

€44.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€36.02-
10 +€33.147%

*price indicative

RS Stock No.:
208-8088
Mfr. Part No.:
PXPPVC12TSMM04AFIIFI
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Adapter

Connector Gender A

Male

Current

4A

Connector Size A

M12

Contact Gender A

Male

Connector Size B

M12

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts B

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

IP Rating

IP67

Standards/Approvals

RoHS, EN 61076-2-101

Series

M12

Voltage

250V

Orientation

T

COO (Country of Origin):
CN
The Bulgin M12 T-splitter is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems.

IP67 rating

High performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy