BALLUFF Circular Connector Adapter 4 M12 x 1 Male 3 M8 x 1
- RS Stock No.:
- 242-0096
- Mfr. Part No.:
- BCC0F59
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€29.11
(exc. VAT)
€35.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.11 |
*price indicative
- RS Stock No.:
- 242-0096
- Mfr. Part No.:
- BCC0F59
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 x 1 | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Size B | M8 x 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | EAC WEEE | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 x 1 | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Size B M8 x 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals EAC WEEE | ||
- COO (Country of Origin):
- DE
The Balluff T-Splitter is used for the reliable gathering, connecting and distributing of two signals. It has one M12x1-male, 4-pin, A-coded connection and two M8x1-female, 3-pin, A-coded connections with 4.0 A rated current (at 40 °C).
Small, narrow and compact design
30 VDC / 30 VAC Operating voltage Ub
IP68 protection rating
-25 °C to 85 °C ambient temperature
EAC, WEEE Approval/Conformity
Related links
- BALLUFF Circular Connector Adapter M12 x 1 Male M8 x 1
- BALLUFF Angled Circular Connector Adapter 4 3 M12 x 1 Male
- BALLUFF Circular Connector Adapter 5 M12 x 1 Male 5 M12 x 1
- BALLUFF Straight Circular Connector Adapter 4 M12 x 1 Female 4 M12 x 1 Female
- Phoenix Contact Straight Sensor Box Circular Connector Adapter 4 M12 Male 3 M8
- BALLUFF Circular Connector Adapter
- BALLUFF Circular Connector Adapter Male
- RS PRO Straight Circular Connector Adapter 4 M12 Male 3 M12 Female
