ABB Circular Connector Adapter, M12 Connector, Female/Male, IP67

Subtotal (1 unit)*

€34.36

(exc. VAT)

€42.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.36

*price indicative

RS Stock No.:
253-1428
Mfr. Part No.:
2TLA020055R0200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circular Connector Adapter

Connector Size

M12

Contact Gender

Female/Male

IP Rating

IP67

Orientation

Y

Voltage

24V

Coding

X

Standards/Approvals

No

RoHS Status: Not Applicable

The ABB M12-3E connection accessory is a M12 Y-connector for the connection of 2 DYNlink devices or one DYNlink and one light button to pluto safety PLC with only one cable. It has one M12-5 female connector (2) for connection of the first circuit, one M12-5 female connector (3) for connection of the second circuit, one M12-5 male connector (1) for connection to IQs on the Pluto safety PLC.

Degree of protection is IP67

Rated control supply voltage of 24 Volts

Suitable for magne 3A, magne 3B, adam DYN-Info M12-5, adam DYN-reset M12-5

Related links