ABB Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, 2TLA Series
- RS Stock No.:
- 237-1440
- Mfr. Part No.:
- 2TLA020055R1700 M12-C04
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37.61
(exc. VAT)
€46.26
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.61 |
*price indicative
- RS Stock No.:
- 237-1440
- Mfr. Part No.:
- 2TLA020055R1700 M12-C04
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Cable | |
| IP Rating | IP65 | |
| Series | 2TLA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Cable | ||
IP Rating IP65 | ||
Series 2TLA | ||
- COO (Country of Origin):
- CN
The ABB straight M12-8 male connector with cable screw connection. Cable diameter range 2.5 to 6.5 mm.
Degree of Protection IP65
Rated Control Supply 24 V Voltage (Us)
Suitable For : Eden, Magne
Rated Control Supply 24 V Voltage (Us)
Suitable For : Eden, Magne
Related links
- ABB Circular Connector Cable Mount Socket IP65, 2TLA Series
- ABB Circular Connector M12 Connector Male 2TLA Series
- ABB Circular Connector M12 Connector Female 2TLA Series
- Murrelektronik Circular Connector Cable Mount Socket IP65 7000 Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male UTG Series
- ITT Cannon Circular Connector Panel Mount Male Trident Ringlock Series
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector M12 Connector Male IP67, Circular Connectors M12 Series
