Phoenix Contact Circular Connector Adapter M12 Male M12
- RS Stock No.:
- 256-1792
- Mfr. Part No.:
- 1409204
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€160.00
(exc. VAT)
€196.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | €32.00 | €160.00 |
*price indicative
- RS Stock No.:
- 256-1792
- Mfr. Part No.:
- 1409204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP65 | |
| Voltage | 60V | |
| Standards/Approvals | Lead 7439-92-1, IEC/EN 61810-3, DIN EN 50178/VDE 0160, EC001449, CE, RoHS | |
| Series | SACB | |
| Shell Plating | Zinc | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP65 | ||
Voltage 60V | ||
Standards/Approvals Lead 7439-92-1, IEC/EN 61810-3, DIN EN 50178/VDE 0160, EC001449, CE, RoHS | ||
Series SACB | ||
Shell Plating Zinc | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y type distribution unit with one M12 plug and two M12 sockets for connection.
RoHS compliant
Related links
- Phoenix Contact Straight Circular Connector Adapter M12 Male M12
- Provertha Straight Adapter M12 Male M12 Female
- Bulgin T Circular Connector Adapter M12 Male 5 M12
- Bulgin T Circular Connector Adapter M12 Female 4 M12 Male
- Provertha 90° Adapter M12 Male M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- Bulgin T Circular Connector Adapter M12 8 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 8 M12 Male
