Norcomp Circular Connector Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.86

(exc. VAT)

€42.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.86
5 - 9€34.09
10 +€32.52

*price indicative

RS Stock No.:
258-9851
Mfr. Part No.:
RJM12MD04ST001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Circular Connector Adapter

Current

1.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Series

M12

Standards/Approvals

RoHS

Contact Material

Brass

Shell Plating

Nickel Plated Brass

Contact Plating

Gold Flash

COO (Country of Origin):
CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.

Meets IP67 water proof requirements

-40°C to +85°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy