Norcomp Circular Connector Adapter 3 Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-9878
Mfr. Part No.:
T54-A03-FMMR001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Circular Connector Adapter

Contact Gender A

Male

Current

3A

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts A

3

Number of Ports A

2

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

T54

Contact Material

Brass

Contact Plating

Gold Flash

COO (Country of Origin):
CN
The Norcomp is M8 T Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 3 A contact current rating.

Meets IP67 water proof requirements

-40°C to +85°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy