Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M12 Female
- RS Stock No.:
- 284-7925
- Mfr. Part No.:
- 7000-41161-0000000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€29.78
(exc. VAT)
€36.63
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 19 February 2027
- Plus 19 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.78 |
*price indicative
- RS Stock No.:
- 284-7925
- Mfr. Part No.:
- 7000-41161-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Ports A | 4 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101, UL, CE, RoHS, ULCA, EAC | |
| Voltage | 60V | |
| Orientation | Straight | |
| Shell Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 4 | ||
Number of Ports A 4 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101, UL, CE, RoHS, ULCA, EAC | ||
Voltage 60V | ||
Orientation Straight | ||
Shell Plating Nickel | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited T coupler is designed to join three components in a series circuit configuration. It features male straight and female straight connectors. The coupler is housed in plastic, providing good resistance against chemicals and oils.
IP67degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Murrelektronik Limited Right Angle Circular Connector Adapter 4 M12 Male 1 RJ45 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male
- Murrelektronik Limited Circular Connector Adapter Cable Plug IP65 7000
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
