Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€15.23

(exc. VAT)

€18.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€15.23-
10 - 24€14.802%
25 - 49€14.405%
50 - 99€14.008%
100 +€13.6610%

*price indicative

RS Stock No.:
468-6579
Distrelec Article No.:
303-80-905
Mfr. Part No.:
1200330001
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Circular Connector Adapter

Current

4A

Contact Gender A

Female

Connector Size A

M8

Connector Gender A

Female

Connector Gender B

Male

Contact Gender B

Male

Connector Size B

M12

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

IP Rating

IP67

Voltage

60V ac, 75V ac

Standards/Approvals

No

Orientation

Straight

Contact Material

Copper Alloy Gold Plated

Brad from Molex 4 Pole M8 Socket to 4 Pole M12 Plug Adapter, IP67 - 1200330001


Use Brad from Molex's weatherproof adapter to establish secure connections in your industrial control applications. The connector's housing is made of durable polyurethane (PUR) which provides resistance to impact and protects you from electric shocks. With a compact overall length of 50mm, this connector is suitable for installation in busy enclosures. Its copper-alloy contacts are highly conductive, so deliver a reliable connection. These contacts are also gold plated, so they withstand oxidation and rust to ensure long-term performance. Adapters like this are frequently used in the manufacturing and automotive industries.

• Nickel-plated brass coupling nut with knurled surface for easy ightening with or without gloves

• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water

• Straight body orientation makes it easy to plug in and remove

Applications


• Pick-and-place robots

• Ground vehicle networks

• Conveyor systems

What's the operating temperature range of this adapter?


This component has an operating temperature range of 0°C to +50°C, so it's suitable for use in demanding industrial environments.

Adaptors M12/M8


These Brad® adaptors are available in various combinations of sizes, poles and genders.

Available in:

Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole

Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole

Ultra-Lock® M12 Female to Male 5 pole

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy