TE Connectivity BNX Series MIL-C-38999 Bandstrap Adaptors
These BNX series MIL-C-38999 Bandstrap adaptors are used with a corrosion resistant steel band (must be ordered separately - see stock number 765-0312) and are designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector (see note). The resulting 360° termination creates an electrical connection and provides screen continuity between braid and adaptor. The terminated cable can then be sealed and protected using a heat-shrinkable moulded boot. The bodies of these BNX MIL-C-38999 band strap adapters have a straight alignment and are made from aluminum alloy per QQ-A-225. and are available in a choice of finishes; BNX40AB00-xxxx - Cadmium Finish, Olive Drab BNX40AU00-xxxx- Zinc Cobalt Finish BNX40AZ00-xxxx - Zinc Nickel Finish
Note
For use with Code 40 MIL-C-38999 Raychem connectors as follows: D38999/20, Series III: Class C, F, K, W - Receptacle, wall mount flange D38999/24, Series III: Class C, F, K, W - Receptacle, jam nut mount D38999/26, Series III: Class C, F, K, W - Plug, EMI grounding fingers D38999/40, Series IV: Class C, F,W - Receptacle, wall mount flange D38999/46, Series IV: Class F,W - Plug, EMI grounding fingers D38999/47, Series IV: Class C,W - Plug providing water tight seal meeting requirements of MIL-C-85049, PAR 3.5.7.