HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- RS Stock No.:
- 811-4330
- Distrelec Article No.:
- 304-01-800
- Mfr. Part No.:
- 21033816815
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save €15.25
View bulk pricing optionsSubtotal (1 unit)*
€61.03
(exc. VAT)
€75.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 91 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.03 | - |
| 5 + | €57.98 | €15.25 |
*price indicative
- RS Stock No.:
- 811-4330
- Distrelec Article No.:
- 304-01-800
- Mfr. Part No.:
- 21033816815
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 500mA | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 8 | |
| Number of Ports A | 4 | |
| Number of Ports B | 4 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | Harspeed | |
| Standards/Approvals | CSA, IEC 61076-2-109, UL | |
| Voltage | 60V | |
| Orientation | Vertical | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 500mA | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 8 | ||
Number of Ports A 4 | ||
Number of Ports B 4 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Series Harspeed | ||
Standards/Approvals CSA, IEC 61076-2-109, UL | ||
Voltage 60V | ||
Orientation Vertical | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 58mm | ||
HARTING Harspeed Series Circular Connector Adapter, 60V Voltage, 500mA Current - 21033816815
This circular connector adapter provides a female-to-female M12 feed-through designed for industrial data and signal connections. It supports high-speed transmission and is intended for harsh environments where waterproof protection and a wide operating temperature range are required. The adapter employs screw locking and is suitable for vertical panel-mounted installations.
Features and Benefits:
• IP65/IP67 protection preserves connections in wet environments
• Cat.6A Class EA performance enables up to 500MHz data transfer
• 0.5A current rating supports low-power signal applications
• Au-over-Ni contacts resist corrosion for extended mating cycles
• Liquid crystal polymer insert ensures dimensional stability at temperature
• Cat.6A Class EA performance enables up to 500MHz data transfer
• 0.5A current rating supports low-power signal applications
• Au-over-Ni contacts resist corrosion for extended mating cycles
• Liquid crystal polymer insert ensures dimensional stability at temperature
Applications
• Suitable for industrial Ethernet and Profinet link extensions
• Ideal for panel feed-throughs in machinery enclosures
• Used for joining M12 sensor and actuator cabling
• Can be used for outdoor junction points requiring IP67
• Suitable for factory automation vertical mounting situations
• Ideal for panel feed-throughs in machinery enclosures
• Used for joining M12 sensor and actuator cabling
• Can be used for outdoor junction points requiring IP67
• Suitable for factory automation vertical mounting situations
What contact material is used and why is it important?
Contacts are MADE from a copper alloy with gold-over-nickel plating to maintain low contact resistance and resist corrosive atmospheres.
What mechanical durability can I expect from mating cycles?
The connector is specified for at least 100 mating cycles to ensure repeated assembly and maintenance.
Which temperature range can the connector operate within?
It is rated for operation from -40°C to +85°C to accommodate cold-start and elevated-temperature industrial environments.
What approvals support use in regulated installations?
The accessory carries CSA and UL approvals and meets IEC 61076-2-109 specifications for M12 interconnects.
Related links
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
