Phoenix Contact Right Angle Circular Connector Adapter Male
- RS Stock No.:
- 853-0322
- Mfr. Part No.:
- 1411414
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€90.85
(exc. VAT)
€111.75
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.85 |
*price indicative
- RS Stock No.:
- 853-0322
- Mfr. Part No.:
- 1411414
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 40A | |
| Contact Gender A | Male | |
| Contact Gender B | Male | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP69K, IP68, IP66 | |
| Maximum Operating Temperature | 80°C | |
| Voltage | 1.0kV | |
| Standards/Approvals | No | |
| Series | QPD | |
| Orientation | Right Angle | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Length | 207.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 40A | ||
Contact Gender A Male | ||
Contact Gender B Male | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP69K, IP68, IP66 | ||
Maximum Operating Temperature 80°C | ||
Voltage 1.0kV | ||
Standards/Approvals No | ||
Series QPD | ||
Orientation Right Angle | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Length 207.8mm | ||
Phoenix Contact Connector, T-Distributor Type, 405g Weight - QPD T 4PE6.0 3X9-14 BK - 1411414
When you need a fast and secure connection for your high-power electrical or data transfer cables, choose this T-distributor from Phoenix Contact. It lets you make right-angled joins between wires ranging in size from 14 to 10AWG, making it a versatile option. Thanks to a voltage rating of 1kV and a current rating of 40A, you can rely on it for safe use in heavy-duty applications.
For secure installation, this connector has a screw lock that prevents attached cables from coming loose. For a stable connection, its silver-plated copper contacts deliver reliable conductivity and resistance to corrosion. As the PA insulation is resistant to wear and heat, you can use this T-distributor in demanding conditions with process control, manufacturing and factory automation equipment.
Features & Benefits
• Flammability rating of UL94 V0 means burning stops in 10 seconds for safety in the event of a fire
• Wide operating temperature range between -40°C and +100°C for use in challenging settings
• IP69K rating indicates it's dust-tight and protected against high-temperature, high-pressure water jets
• Light weight of 405g to place minimal drag on your connections
Related links
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- CONEC Right Angle Circular Connector Adapter 5 M12 Male 5 M12 x 1
- Amphenol Industrial Right Angle Circular Connector Adapter 1 Female 1 Male
- Amphenol Industrial Right Angle Circular Connector Adapter 5 Female 5 Male
- Murrelektronik Limited Right Angle Circular Connector Adapter 4 M12 Male 1 RJ45 Female
- HARTING Right Angle Circular Connector Adapter 4 M12 Female 8 RJ45 Female
- RS PRO Right Angle Circular Connector Adapter 4 M12 Female 8 RJ45 Female
