Amphenol Industrial Right Angle Circular Connector Adapter 1 Female 1 Male

Subtotal (1 unit)*

€20.84

(exc. VAT)

€25.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.84

*price indicative

RS Stock No.:
174-7799
Mfr. Part No.:
RJS-12D04FM-RS8001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector Adapter

Contact Gender A

Female

Current

2A

Connector Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

1

Number of Contacts B

1

Minimum Operating Temperature

-20°C

IP Rating

IP68, IP65

Maximum Operating Temperature

80°C

Series

RJS

Standards/Approvals

No

Voltage

1000V

Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN

Amphenol Socapex Right Angle Adapter


The Amphenol M12 RJ socapex adapter is a right angle screw mount modular adapter. The housing is made of polyamide and the contact material is gold plated copper alloy. This adapter is available in black colour and has an electrical rating of 250V and 4A.

Features and Benefits


• Durability upto 750 cycles

• Female-male type connector

• Operating temperature ranges between -20°C and 80°C

Applications


• Industrial application

Certifications


• IP65 rated

• IP68 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy