TE Connectivity, Raychem TXR Straight Circular Connector Backshell, For Use With Cable, 1-Way
- RS Stock No.:
- 479-205
- Distrelec Article No.:
- 303-24-161
- Mfr. Part No.:
- 187941-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-205
- Distrelec Article No.:
- 303-24-161
- Mfr. Part No.:
- 187941-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Cable | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 43.3mm | |
| Number of Contacts | 1 | |
| Strain Relief | No | |
| Series | Raychem TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Cable | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 43.3mm | ||
Number of Contacts 1 | ||
Strain Relief No | ||
Series Raychem TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized backshell is designed for optimal performance, ensuring reliable connectivity in demanding environments. Crafted from durable aluminium, this backshell provides enhanced protection and is specifically engineered for a cable entry diameter from 0.2 to 9.5 mm. The straight-body orientation and compatibility with a range of connector shell sizes, particularly 09 and A, make it a versatile choice for numerous applications. This product not only meets stringent industry standards but also boasts exceptional environmental resistance, offering reliable operation across a wide temperature range of -65 to 175 °C. Ideal for use in critical applications, this backshell stands out with its robust build and innovative design, ensuring your connections remain secure and protected against the elements.
Constructed with high-quality aluminium for durability
Compatible with a variety of connector shell sizes
Designed for straightforward installation with a straight-body orientation
Offers excellent resistance to salt spray for long-lasting performance
Supports a broad temperature range for diverse applications
Features low halogen content for environmentally conscious use
Includes multiple termination device types for compatibility
Meets multiple military and industry specifications
Provides a reliable solution for critical connectivity needs
Related links
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- TE Connectivity For Use With Rack and Panel, 2-Way
- TE Connectivity For Use With Rack and Panel
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity B Straight Circular Connector Backshell, For Use With Raychem TXR
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Circular Connectors and Heat Shrink Boots
