TE Connectivity, Raychem TXRSize 16 Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 479-956
- Distrelec Article No.:
- 304-49-993
- Mfr. Part No.:
- 501405-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
€595.49
(exc. VAT)
€732.45
(inc. VAT)
- Ready to ship from 21 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €595.49 | €198.497 |
*price indicative
- RS Stock No.:
- 479-956
- Distrelec Article No.:
- 304-49-993
- Mfr. Part No.:
- 501405-000
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 16 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 36.4mm | |
| Series | Raychem TXR | |
| Standards/Approvals | MIL-DTL-26482 Series 1 (SLPT Deutsch), BS9522 F0017, MIL-DTL-26482 Series 1 (PT-SE Teldix), MIL-DTL-26482 Series 1 (SPT Socapex), MIL-DTL-26482 Series 1 (PT-SE Socapex), MIL-DTL-26482 Series 1 (PT Teldix), NFL 54 125, MIL-DTL-26482 Series 1 (162GB Amphenol), MIL-DTL-26482 Series 1 (SPT Bendix), BS9522 N0001, MIL-DTL-26482 Series 1 (PT Socapex) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 16 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 36.4mm | ||
Series Raychem TXR | ||
Standards/Approvals MIL-DTL-26482 Series 1 (SLPT Deutsch), BS9522 F0017, MIL-DTL-26482 Series 1 (PT-SE Teldix), MIL-DTL-26482 Series 1 (SPT Socapex), MIL-DTL-26482 Series 1 (PT-SE Socapex), MIL-DTL-26482 Series 1 (PT Teldix), NFL 54 125, MIL-DTL-26482 Series 1 (162GB Amphenol), MIL-DTL-26482 Series 1 (SPT Bendix), BS9522 N0001, MIL-DTL-26482 Series 1 (PT Socapex) | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- TE Connectivity For Use With Cable
- TE Connectivity 19 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity 09 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity 15 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Electrical Connectors
