BERNIER CONNECT, PAM Series Straight Connector, 10-Way
- RS Stock No.:
- 675-713
- Mfr. Part No.:
- PAM 17 FNRA1.1
- Manufacturer:
- BERNIER CONNECT
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€137.70
(exc. VAT)
€169.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €137.70 | - |
| 5 + | €129.44 | 5% |
*price indicative
- RS Stock No.:
- 675-713
- Mfr. Part No.:
- PAM 17 FNRA1.1
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| Product Type | Connector | |
| Orientation | Straight | |
| Gender | Male | |
| Housing Material | Stainless Steel | |
| Colour | Black | |
| Number of Contacts | 10 | |
| IP Rating | IP68 | |
| Series | PAM Series | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
Product Type Connector | ||
Orientation Straight | ||
Gender Male | ||
Housing Material Stainless Steel | ||
Colour Black | ||
Number of Contacts 10 | ||
IP Rating IP68 | ||
Series PAM Series | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Plug PAM 17 with solder cup contacts and straight backshell is designed with a bayonet system and mates with all male connectors of the PAM 17 line in versions N W X Y and Z. Various PAM straight backshells and caps are available. It conforms to standard VG 96 934. The rating current is 500 mA with a contact resistance of less than or equal to 20 mΩ. The insulation is greater than or equal to 5000 MΩ and the dielectric rigidity is 500 V eff at 50 Hz.
Shell is MADE of stainless steel with black plating
Contacts are MADE of copper alloy with gold over nickel plating
Insulator is MADE of DAP (Diallyl phthalate)
Backshell is MADE of aluminum alloy with plating
Related links
- BERNIER CONNECT Circular Connector Panel Mount Male PAM Series Series
- BERNIER CONNECT Circular Connector Panel Mount Female 221 Series Series
- BERNIER CONNECT Circular Connector Free Hanging Male 221 Series Series
- BERNIER CONNECT Circular Connector Free Hanging Female 221 Series Series
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT For Use With CMA Connector
- BERNIER CONNECT For Use With Circular Connectors
- BERNIER CONNECT Male Contacts MIL-DTL-55116
