Amphenol, AHDPSize 18 Backshell, For Use With AHDP Series WTA Modification
- RS Stock No.:
- 799-111
- Mfr. Part No.:
- AHDPBS-18-002
- Manufacturer:
- Amphenol
Subtotal (1 bag of 25 units)*
€198.06
(exc. VAT)
€243.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €198.06 | €7.922 |
*price indicative
- RS Stock No.:
- 799-111
- Mfr. Part No.:
- AHDPBS-18-002
- Manufacturer:
- Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| For Use With | AHDP Series WTA Modification | |
| Product Type | Backshell | |
| Shell Size | 18 | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Length | 81.6mm | |
| Series | AHDP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
For Use With AHDP Series WTA Modification | ||
Product Type Backshell | ||
Shell Size 18 | ||
Housing Material Thermoplastic | ||
Colour Black | ||
Length 81.6mm | ||
Series AHDP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol connector is designed for robust connectivity in demanding applications, offering reliability and performance in the AHDP series. This product is especially suited for environments requiring Durable materials and precise dimensions.
Constructed from thermoplastic for enhanced durability
Colour option available in black for versatile applications
Dimensions are in metric, ensuring clear specifications
Provides tolerance levels for manufacturing consistency
RoHS compliant, reflecting environmental responsibility
Designed to accommodate cable sizes from 14.5 to 18.0 mm
Related links
- Amphenol For Use With AHDP Series WTA Modification
- Amphenol Industrial For Use With AHDM Series Connectors
- Amphenol Connector Hole Female IP69K, AHDP Series
- Amphenol Connector Hole Male IP69K, AHDP Series
- Amphenol Connector Hole Male IP69K, AHDP Series
- Amphenol Connector Hole Female IP69K, AHDP Series
- Amphenol Connector Hole Male IP69K, AHDP Series
- Amphenol Connector Hole Female IP69K, AHDP Series
