ITT Cannon, TNMSize 16 Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 167-9742
- Mfr. Part No.:
- TNA16CC-HC00L / 192900-0497
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€15.49
(exc. VAT)
€19.05
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €15.49 | - |
| 20 - 39 | €13.94 | 10% |
| 40 + | €12.55 | 18% |
*price indicative
- RS Stock No.:
- 167-9742
- Mfr. Part No.:
- TNA16CC-HC00L / 192900-0497
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 16 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | TPE | |
| Colour | Black | |
| Length | 89.8mm | |
| IP Rating | IP67 | |
| Strain Relief | Yes | |
| Series | TNM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 16 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material TPE | ||
Colour Black | ||
Length 89.8mm | ||
IP Rating IP67 | ||
Strain Relief Yes | ||
Series TNM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
ITT Cannon Backshell
The ITT Cannon Trident Neptune series backshell is a circular connector with 16 shell size, membrane wire seal equipment. The connector body is made from black nylon material with nickel-plated copper alloy coupling ring and stainless steel bayonet pins. It accepts various combinations of signal (13A) and power (30A) contacts.
Neptune:
Based on the Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, it features a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7mm to 4.0mm. The number of contacts shown as power/signal e.g. 2/13.
Features and Benefits
Durability of 500 mating cycles
Full interface and cable sealing
Insulation resistance of 5000Mohm
Operating temperature ranges between -55°C and 105°C
Operating voltage is up to 250VAC RMS
Printed circuit and coaxial contacts
Robust and cost-effective
Related links
- ITT Cannon For Use With Unsealed Plug and Receptacles, 36-Way
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Jacketed Cable
- ITT Cannon For Use With Unsealed Plugs and Receptables, 8-Way
- ITT Cannon For Use With Unsealed Plug and Receptacles, 36-Way
- ITT Cannon For Use With Neptune Circular Connector, TNM
