Souriau Sunbank by Eaton, Clipper Straight Circular Connector Backshell, For Use With Backshell, 40-Way
- RS Stock No.:
- 175-3935
- Mfr. Part No.:
- CL103021
- Manufacturer:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 5 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.66 | - |
| 5 - 9 | €10.36 | €1.50 |
| 10 - 24 | €10.08 | €5.80 |
| 25 - 49 | €9.82 | €21.00 |
| 50 + | €9.56 | €55.00 |
*price indicative
- RS Stock No.:
- 175-3935
- Mfr. Part No.:
- CL103021
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | Backshell | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | TPE | |
| Colour | Black | |
| IP Rating | IP68, IP40, IP67 | |
| Number of Contacts | 40 | |
| Strain Relief | No | |
| Series | Clipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With Backshell | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Gender Female | ||
Housing Material TPE | ||
Colour Black | ||
IP Rating IP68, IP40, IP67 | ||
Number of Contacts 40 | ||
Strain Relief No | ||
Series Clipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Souriau Clipper Backshell
The Souriau clipper backshell is a circular plastic anti-decoupling connector with a shell size of 3 and comes with an adaptor ring which fits between the connector and back fitting, cable clamp. It has a monobloc shell and insulator in a thermoplastic material and copper alloy contacts. It has a retention plate system that allows insertion/extraction of the contacts without the need for tooling.
Clipper Series
Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts are to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof. They can be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available
Features and Benefits
Contact resistance is less than 10Mohm
Mechanical endurance of 250 cycles
Operating temperature ranging between -40°C and 85°C
Scoop proof
Screw coupling of 180° with positive audible safety latch
Applications
Factory automation and machine tools
Test and measurement instrumentation
Transportation
Related links
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by Eaton For Use With Backshell, 18-Way
- Souriau Sunbank by Eaton For Use With PG Electrical Thread
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by EatonSize 14 Straight Circular Connector Backshell Strain Relief, 104-Way
- Souriau Sunbank by EatonSize 16 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
