Souriau Sunbank by Eaton, 840Size 3 Straight, Angled Circular Connector Backshell Strain Relief, For Use With 840 Series
- RS Stock No.:
- 175-4528
- Mfr. Part No.:
- 84030008
- Manufacturer:
- Souriau Sunbank by Eaton
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-4528
- Mfr. Part No.:
- 84030008
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | 840 Series | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 3 | |
| Orientation | Straight, Angled | |
| Gender | Female | |
| Housing Material | Plastic | |
| Colour | Grey | |
| Length | 46mm | |
| IP Rating | IP65 | |
| Strain Relief | Yes | |
| Series | 840 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With 840 Series | ||
Product Type Circular Connector Backshell | ||
Shell Size 3 | ||
Orientation Straight, Angled | ||
Gender Female | ||
Housing Material Plastic | ||
Colour Grey | ||
Length 46mm | ||
IP Rating IP65 | ||
Strain Relief Yes | ||
Series 840 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR

840 series - Convertible plastic connectors
Connectors with cable grips and cable glands, easily convertible to straight or angled versions.
Good splash-proofing.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
Related links
- Souriau Sunbank by Eaton For Use With 840 series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by EatonSize 16 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 14 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
