Amphenol Limited, BK4Size 10 Straight Circular Connector Backshell, For Use With 38999 III

Subtotal (1 unit)*

€33.93

(exc. VAT)

€41.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.93

*price indicative

RS Stock No.:
198-7525
Mfr. Part No.:
BK4SRN10059SY
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Shell Size

10

Body Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Strain Relief

No

Series

BK4

1

The Amphenol circular connector with the shell material of aluminium alloy which has a rotatable coupling. It is a circular MIL spec backshell with a shell plating of olive drab cadmium over electroless nickel.

Straight mounting angle
Corrosion resistant steel as per AMS-QQ-S-763

Related links