Amphenol Limited, MILSize 25 Straight Circular Connector Backshell, For Use With 38999 III

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€21.95

(exc. VAT)

€27.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€21.95-
10 - 24€21.591%
25 +€20.158%

*price indicative

RS Stock No.:
206-7584
Mfr. Part No.:
M85049/69-25N
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Product Type

Circular Connector Backshell

Shell Size

25

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Grey

Length

18.03mm

Strain Relief

No

Series

MIL

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol MIL series heat shrink circular connector back shell has a straight body orientation with spin coupling. The shell is made of aluminium alloy over electro less nickel plating.

Shell size = 25

Dimensions (L x W x H) = 18.03mm x 46.09mm x 46.09mm

Weight = 34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy