Amphenol Limited, MILSize 15 Straight Circular Connector Backshell, For Use With 38999 III
- RS Stock No.:
- 206-7600
- Distrelec Article No.:
- 303-84-704
- Mfr. Part No.:
- M85049/88-15Z03
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save €9.00
View bulk pricing optionsSubtotal (1 unit)*
€54.89
(exc. VAT)
€67.51
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 December 2026
- Plus 14 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €54.89 | - |
| 10 - 24 | €53.99 | €9.00 |
| 25 + | €50.38 | €112.75 |
*price indicative
- RS Stock No.:
- 206-7600
- Distrelec Article No.:
- 303-84-704
- Mfr. Part No.:
- M85049/88-15Z03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 III | |
| Shell Size | 15 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 40.64mm | |
| Strain Relief | No | |
| Series | MIL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 III | ||
Shell Size 15 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 40.64mm | ||
Strain Relief No | ||
Series MIL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Amphenol MIL series self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over black zinc nickel plating.
Shell size = 15
Dimensions (L x W x H) = 40.06mm x 32.5mm x 32.5mm
Weight = 16
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
