Amphenol Limited, MILSize 19 Straight Circular Connector Backshell, For Use With 38999 III
- RS Stock No.:
- 206-7606
- Mfr. Part No.:
- M85049/88-19W03
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save €9.90
View bulk pricing optionsSubtotal (1 unit)*
€59.61
(exc. VAT)
€73.32
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €59.61 | - |
| 10 - 24 | €58.62 | €9.90 |
| 25 + | €54.71 | €122.50 |
*price indicative
- RS Stock No.:
- 206-7606
- Mfr. Part No.:
- M85049/88-19W03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | 38999 III | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 19 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Length | 40.64mm | |
| Strain Relief | No | |
| Series | MIL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With 38999 III | ||
Product Type Circular Connector Backshell | ||
Shell Size 19 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Length 40.64mm | ||
Strain Relief No | ||
Series MIL | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol MIL series self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over cadmium plating.
Shell size = 19
Dimensions (L x W x H) = 40.06mm x 38.5mm x 38.5mm
Weight = 22
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
