Amphenol Limited, MILSize 23 Straight Circular Connector Backshell, For Use With 38999 III

Bulk discount available

Subtotal (1 unit)*

€94.44

(exc. VAT)

€116.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€94.44
10 - 24€92.93
25 +€86.69

*price indicative

RS Stock No.:
206-7613
Mfr. Part No.:
M85049/88-23Z03
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Shell Size

23

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

No

Series

MIL

COO (Country of Origin):
IN
The Amphenol MIL series self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over black zinc nickel plating.

Shell size = 23

Dimensions (L x W x H) = 40.06mm x 44.8mm x 44.8mm

Weight = 32

Related links