Amphenol Limited, MILSize 23 Straight Circular Connector Backshell Strain Relief, For Use With 38999 III

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.59

(exc. VAT)

€20.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.59
10 - 24€16.32
25 +€15.22

*price indicative

RS Stock No.:
206-7534
Mfr. Part No.:
M85049/38-23A
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

38999 III

Shell Size

23

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Grey

Length

42.16mm

Strain Relief

Yes

Series

MIL

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over anodize black plating.

Shell size = 23

Dimensions (L x W x H) = 42.1mm x 41.9mm x 41.9mm

Weight = 32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy