Amphenol Limited, M85049Size 19 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999

Bulk discount available

Subtotal (1 unit)*

€37.38

(exc. VAT)

€45.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4€37.38
5 - 9€36.11
10 - 24€35.12
25 +€34.19

*price indicative

RS Stock No.:
225-9309
Mfr. Part No.:
M85049/124S19W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

19

Body Orientation

Right Angle

Housing Material

Aluminium

Strain Relief

Yes

Series

M85049

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 19. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.

The base material is aluminium alloy
Cadmium olive drab over electroless nickel finished

Related links