Amphenol Limited, M85049Size 19 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III

Bulk discount available

Subtotal (1 unit)*

€107.27

(exc. VAT)

€131.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€107.27
5 - 9€100.07
10 - 24€94.94
25 +€89.82

*price indicative

RS Stock No.:
225-9414
Mfr. Part No.:
M85049/90-19W02
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

19

Body Orientation

Right Angle

Housing Material

Aluminium

Series

M85049

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the band lock adaptor having shell size of the 19. This adaptor have 90° body orientation. A high quality band will work with this backshell and its suitable over cover by heat shrink boot or some other method as chosen b

The base material is aluminium alloy
Cadmium olive drab over electroless nickel finished

Related links