Amphenol Limited, M85049Size 23 Right Angle Circular Connector Backshell Strain Relief, For Use With MIL-DTL-38999

Bulk discount available

Subtotal (1 unit)*

€44.35

(exc. VAT)

€54.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 - 4€44.35
5 - 9€43.12
10 - 24€41.95
25 +€40.85

*price indicative

RS Stock No.:
225-9317
Mfr. Part No.:
M85049/124S23Z
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

23

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium

Colour

Black

Strain Relief

Yes

Series

M85049

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 23. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.

The base material is aluminium alloy

Zinc-cobalt finished

Rohs compliant

Related links

Recently viewed