Amphenol Limited, M85049Size 23 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III

Bulk discount available

Subtotal (1 unit)*

€99.04

(exc. VAT)

€121.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€99.04
5 - 9€92.39
10 - 24€87.67
25 +€82.93

*price indicative

RS Stock No.:
225-9421
Mfr. Part No.:
M85049/90-23N03
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III Connector

Product Type

Circular Connector Backshell

Shell Size

23

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium

Colour

Black

Strain Relief

No

Series

M85049

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the band lock adaptor having shell size of the 23. This adaptor have 90° body orientation. A high quality band will work with this backshell and its suitable over cover by heat shrink boot or some other method as chosen b

The base material is aluminium alloy

Electroless nickel finished

Rohs compliant

Related links